Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 
Low

TS2GSDOM7H - 

Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

TS2GSDOM7H - Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
TS2GSDOM7H
Orderkod:
2290247
Produktsortiment
SATA II Flash Module
Tekniskt datablad:
TS2GSDOM7H   Datasheet
Se alla tekniska dokument

Produktöversikt

Serial-ATA is designed as a successor to the legacy SATA standard. The new standard is dedicated to achieve higher transfer rate with thinner cables and more reliable operation than Parallel ATA interface. SATA Flash Modules is perfect replacement storage device for PCs, Laptops, gaming systems, and handheld devices. Transcend's SATA Flash Module can be used in embedded computing or POS systems which can often be deployed into very harsh environments that are historically unfriendly to conventional hard drives. Its low-profile form factor also makes it ideal for use in thin clients, with the added benefits of low power consumption and silent operation. The SATA Flash Module's cable-free direct connection, small size, and lightweight design make it suitable for a wide variety of 3.0 Gb/s SATA interface applications. With high storage capacity and high-speed transfer rates, Transcend's SATA Flash Module offers solid-state industrial grade reliability while at the same time satisfying cap
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Tillämpningar

Hemelektronik, Industri, Inbäddad Design & Utveckling, Sjukvård, Telekommunikation & Networking

Produktinformation

:
2GB
:
Seriell
:
-
:
SATA II Flash Module
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Relaterade sökningar

Tillverkas inte längre

472,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 472,00 kr
 
5+ 463,00 kr
 
10+ 453,00 kr
 
50+ 444,00 kr
 
 
 

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

No longer stocked:: No Longer Manufactured::
Lägg till i kundkorgen Restorder Förbeställning