Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

Produkten är kanske inte en exakt träff på det du sökte efter

Du köpte nyligen denna produkt. Visa i beställningshistorik

 
 

TBS2204B DEMO

Digital Oscilloscope, TBS2000B, 4 Channel, 200 MHz, 2 GSPS, 5 Mpts

TEKTRONIX TBS2204B DEMO
TEKTRONIX TBS2204B DEMO
Video
×
×

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
TBS2204B DEMO
Orderkod:
3364869
Produktsortiment
TBS2000B
Tekniskt datablad:
TBS2204B DEMO   Datablad
Se alla tekniska dokument

Välj produktsortiment (TBS2000B)

Visa alla produkter i detta sortiment

Produktinformation

Vill du se liknande produkter? Välj önskade tillval nedan och tryck på knappen ×


:
TBS2000B

:
4 Channel

:
200MHz

:
2GSPS

:
5 Mpts


:
WVGA TFT Colour

:
OSC, TPP0200 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual

:
5 Years


Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Tekniska dokument (2)

CAD Nedladdningar

×

Villkor

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Godkänn Avbryt

Produktöversikt

The TBS2204B DEMO is a TBS2000B Series of Oscilloscope with a 9" WVGA display, 5 million point record length and 2GS/s sample rate, capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyse your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.
  • TBS2000B series digital storage oscilloscope with 4 analogue channels and 200MHz bandwidth
  • TekVPI probe interface supports active, differential and current probes with automatic scaling
  • New front-end design enables more accurate measurements
  • Search and mark features for easy identification of events that occur in the acquired waveform
  • HelpEverywhere provides helpful on-screen tips for new users
  • Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • Instrument user interface and the front panel overlay is translated into 10 languages
  • USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
  • 9inch WVGA colour display with 15 horizontal grids shows 50% more signal
  • 32 automated measurements and FFT function for quick waveform analysis

Innehåll

Oscilloscope, TPP0100 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programming manual.

Kontakta försäljningsavdelningen för en offert

Begär offert (min. 6000 kr)

Leveranstiderna är på grund av marknadsföhållandena enbart vägledande och kan komma att ändras med kort varsel

25 784,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
1 Kit
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 25 784,00 kr
Kampanjpris
Avtalspris
Pris endast för webben
Avtalspris endast för webben
 
 
 

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

No longer stocked:: No Longer Manufactured::
Lägg till i kundkorgen Lägg till i kundkorgen Förbeställning
Lägg till
Begränsad artikel
Lägg till artikelnummer / Radkommentar
Totalt pris:
Totalt pris: ( )
Totalt pris: --