Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

SMB100A/B106

RF & Mikrovåg Signalgenerator, 1 kanal, 6 GHz

SMB100A/B106 - RF & Mikrovåg Signalgenerator, 1 kanal, 6 GHz
SMB100A/B106 - RF & Mikrovåg Signalgenerator, 1 kanal, 6 GHz
SMB100A/B106 - RF & Mikrovåg Signalgenerator, 1 kanal, 6 GHz

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
SMB100A/B106
Orderkod:
2706324
Tekniskt datablad:
SMB100A/B106   Datasheet
Se alla tekniska dokument

Produktinformation

Vill du se liknande produkter? Välj önskade tillval nedan och tryck på knappen ×


:
Mikrovåg, RF

:
1 kanal

:
-

:
6GHz

:
AM, FM, PM, PWM

:
3 år

:
-

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Teknisk dokumentation (3)

Produktöversikt

The SMB100A/B106 from Rohde & Schwarz is a versatile, compact RF and microwave signal generator with 9KHz to 6GHz frequency option. In addition to outstanding spectral purity and high output power, it features easy operation, comprehensive functionality and low cost of ownership. The R&S SMB100A is optimally suited for development, production and service or wherever an analogue RF or microwave signal is required. It can be ideally used for measuring the blocking characteristic. Its low weight and compact size with only two height units makes it suitable for a wide range of applications including mobile applications.
  • AC input voltage range from 90V to 264V
  • Maximum input current is 1.4A (100V) to 0.6A (240V) with 60W
  • High output power of typ. up to +27 dBm
  • Excellent signal characteristics with low SSB phase noise of typ. -128 dBc (at 1 GHz, 20 kHz offset)
  • Remote control via LAN, USB and GPIB including emulation modes for legacy instruments
  • All important analogue modulations with AM, FM/φM and pulse modulation supported
  • Intuitive user interface with graphical display of signal flow for easy operation
  • Temperature range from 0°C to +55°C
  • Dimension is 344mm x 112mm x 368mm (W x H x D) and 5.3Kg
  • 3-year calibration cycle

Tillämpningar

Testning & Mätning

Innehåll

SMB100A RF and microwave signal generator, power cable, quick start guide and three year warranty.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Tillverkas inte längre

118 110,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 118 110,00 kr