Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

RPI-TV-UHAT - 

Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming

RPI-TV-UHAT - Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming
RPI-TV-UHAT - Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming
RPI-TV-UHAT - Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
RPI-TV-UHAT
Orderkod:
2943943
Produktsortiment
HATs - Audio & Video
Även kallad:
GTIN UPC EAN: 707565827195
Tekniskt datablad:
RPI-TV-UHAT   Datasheet
Se alla tekniska dokument

Produktinformation

:
Sony
:
-
:
-
:
CXD2880
:
-
:
Raspberry Pi
:
Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter
:
HATs - Audio & Video
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The Raspberry Pi TV-uHAT allows you to receive digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2 on a Raspberry Pi. With the board you can receive and view TV on a Raspberry Pi or create a TV server that allows you to stream received TV over a network to other devices. The TV uHAT can be used on all Raspberry Pi boards when running as a backend (server for other devices on the network). Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor. Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here: https://www.dvb.org/resources/public/images/site/dvb-t2_map.pdf
  • Sony CXD2880 TV tuner
  • Supported TV standards: DVB-T2, DVB-T
  • Reception frequency: VHF III, UHF IV, UHF V
  • Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
  • Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz

Tillämpningar

IoT (Internet of Things), Hobby & utbildning, Elektronisk design, Inbäddad Design & Utveckling

Innehåll

DVB HAT, 40 way header, aerial adaptor and spacers

Fotnoter

Please Note: It is the responsibility of the end user to ensure that they have the necessary permissions/licences to receive broadcast television in their country.

Även kallad

GTIN UPC EAN: 707565827195

Relaterade sökningar

305 I lager

305 i lager för leverans nästa dag (UK stock)
 
Kontrollera lager och ledtider

Mer i lager i veckan som börjar med 2020-04-20

203,38 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 203,38 kr