USB Voltage Measurement Bundle

Portable, USB-based voltage measurement bundle for voltage-based sensors and signals with isolation and overcurrent protection for high-voltage applications.

Find out more
 

HCH Series Aluminium Housed Braking Resistor

HCH series of aluminum housed wire wound resistors are designed and tested to absorb high power overloads and ideally suited for braking applications. IP54 rated with maximum working voltage at 1100v and dielectric strength at 3500VAC.

Find out more
 

RACM1200-V Series AC/DC Enclosed Power Supply

The RACM1200-V series is setting a new benchmark for compactness in the class of AC power supplies for reliable fan-less operation supporting long term system availability. A special baseplate cooled design supports heat transfer to allow up to 1000W continuous output power. Up to 1200 Watt output power is available for up to 10 seconds and in boost mode operation or for extended time with sufficient system airflow through the unit.

Find out more
 

MAX32680 Ultra-Low-Power Arm Cortex-M4F with Precision Analog Front End and Bluetooth LE 5.2

The MAX32680 microcontroller (MCU) is an advanced system-on-chip (SoC), featuring an Arm® Cortex®-M4F CPU for efficient computation of complex functions and algorithms that is qualified to operate at a temperature range of -40°C to +85°C

Find out more
 

Raspberry Pi Pico W

A low-cost, wireless-enabled, high-performance dual-core ARM Cortex M0+ microcontroller with flexible digital interfaces.

Find out more

3D Printers & Accessories

Automation & Processkontroll

Batterier & Laddare

Kabel, Tråd & Kablage

Kemikalier & Adhesiv

Kretsskydd

Kontaktdon

Kyl- & Värmehantering

Kristaller & Oscillatorer

Utvecklingskort & Utvärderingskit

Elprodukter

Embedded Computers, Education & Maker Boards

Skyddslådor, Rack & Skåp

Fästdon & Verkstad

Belysningssortiment

Produkter för Kontor, Dator & Nätverk

Optoelektronik & Displayer

Passiva Komponenter

Strömskydd & Ledningsskydd

Halvledare - Diskreta

Säkerhet & Audiovisuell Teknik

Sensorer & Givare

Halvledare - IC-kretsar

Halvledare - Moduler

Produkter för Statisk Kontroll, Platssäkerhet & Renrum

Brytare & Reläer

Test & Mätning

Verktygs- & Tillverkningsmaterial

Transformatorer

Test Equipment Software, Services, Warranties & Training