Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

MP750064

Function Generator, Arbitrary, 1 Channel, 2MHz, 125MS/s, Benchtop

MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop
MP750064 - Function Generator, Arbitrary, 1 Channel,  2MHz, 125MS/s, Benchtop

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
MP750064
Orderkod:
3130264
Produktsortiment
MP750060 Range
Tekniskt datablad:
MP750064   Datasheet
Se alla tekniska dokument

Produktinformation

Vill du se liknande produkter? Välj önskade tillval nedan och tryck på knappen ×


:
Arbiträr, Funktionsgenerator

:
1 kanal

:
MP750060 Range

:
2MHz

:
AM, FM

:
1 år

:
EU, UK

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Teknisk dokumentation (2)

Produktöversikt

The MP750060 Series Function/Arbitrary Waveform Generators from Multicomp Pro use direct digital synthesis technology, which can generate accurate, stable, pure and low-distortion waveform output, and a resolution as low as 1?Hz. They are an economical, high-performance and multi-functional function/arbitrary waveform generator. With the convenient operation interface, excellent technical indicators and humanised graphic display, this multi-purpose equipment can meet your learning and testing requirements and improve work efficiency.
  • 5MHz/2MHz sine wave and pulse wave output, full band resolution of 1µHz
  • Built-in power amplifier with full power bandwidth up to 200kHz, maximum output power is 4W
  • DDS implementation with 125MSa/s sampling rate and 14-bits vertical resolution
  • 6-digit high precision frequency meter compatible with TTL level signal
  • 20 sets of non-volatile digital arbitrary waveform memory
  • Easy-to-use modulation types; AM, FM
  • Supports frequency sweeping output
  • Powerful upper computer software
  • Ultra-black EBTN LCD display
  • Standard configuration interface: USB device
  • Internal/external modulation, internal/external trigger

Innehåll

Function Generator, USB Interface Cable, EU & UK Power Cords, BNC Cable with Alligator Clips, CD-ROM, Operating Instructions

Fotnoter

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

65 I lager

15 i lager för leverans nästa dag (Liege stock)
50 i lager för leverans nästa dag (UK stock)
 
Kontrollera lager och ledtider

Mer i lager i veckan som börjar med 2020-12-28

1 406,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 1 406,00 kr