Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

MIKROE-2890 - 

Add-On Board, Hz To V Click Board, Frequency To Voltage Converter, MikroBUS

MIKROE-2890 - Add-On Board, Hz To V Click Board, Frequency To Voltage Converter, MikroBUS
MIKROE-2890 - Add-On Board, Hz To V Click Board, Frequency To Voltage Converter, MikroBUS
MIKROE-2890 - Add-On Board, Hz To V Click Board, Frequency To Voltage Converter, MikroBUS
MIKROE-2890 - Add-On Board, Hz To V Click Board, Frequency To Voltage Converter, MikroBUS

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkarens art.nr.:
MIKROE-2890
Orderkod:
2931452
Tekniskt datablad:
MIKROE-2890   Datasheet
Se alla tekniska dokument

Produktinformation

:
Hz To V Click Board
:
mikroLab/EasyStart/mikromedia Starter Development Kits
:
-
Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

HZ to V click is a device that can converts input frequency of the signal with virtually any wave shape to a DC voltage output with a level proportional to the input frequency. It has a linear response and by applying a signal with the frequency between 10Hz to 10KHz on its input, the Click board™ will generate a DC voltage ranging from 0V to 3.3V. Hz to V click features very good linearity covers a wide input frequency range from 10Hz to 10KHz and it has good temperature stability. Hz to V is well suited for use in AD conversion, long-term integration, frequency to voltage conversion, RPM measurement, frequency demodulation applications which can benefit from an accurate and reliable frequency to voltage conversion.
  • Input voltage of 3.3V or 5V

Relaterade sökningar

6 I lager

6 i lager för leverans nästa dag (UK stock)
 
Kontrollera lager och ledtider

Mer i lager i veckan som börjar med 2020-03-02

259,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 259,00 kr