2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Skriv ut sida

                      LAN9512-JZX

                      Ethernet Controller, USB Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 64 Pins

                      MICROCHIP LAN9512-JZX
                      Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                      TillverkareMICROCHIP
                      Tillverkarens art.nr.LAN9512-JZX
                      Orderkod2292586
                      Tekniskt datablad

                      Data Sheet

                      Se alla tekniska dokument
                      1 667 I Lager

                      Behöver du fler?

                      1–3 dagars leverans
                      Beställ före 17:00 för standardleverans
                      Antal
                      1+65,350 kr
                      25+54,260 kr
                      100+49,590 kr
                      250+47,080 kr
                      Pris för:Each
                      Minimum: 1
                      Flera: 1
                      65,35 kr (exkl. Moms)
                      Lägg till artikelnummer / Radkommentar
                      Läggs till i orderbekräftelsen, fakturan och leveransbeskedet endast för denna order.
                      Detta nummer kommer att läggas till i orderbekräftelsen, fakturan, fraktsedeln, e-postmeddelandet med webbbekräftelse och produktetiketten.

                      Produktinformation

                      TillverkareMICROCHIP
                      Tillverkarens art.nr.LAN9512-JZX
                      Orderkod2292586
                      Tekniskt datablad

                      Data Sheet

                      Device TypeUSB Ethernet Controller
                      Supported StandardsIEEE 802.3, IEEE 802.3u
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageQFN
                      No. of Pins64Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Produktöversikt

                      The LAN9512-JZX is an USB 2.0 hub and 10/100 Ethernet Controller. It is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution. This is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution. The LAN9512 contain a high speed USB 2.0 hub with two fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller and an EEPROM controller. It offers Microchip's highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, this device simplifies system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions.

                      • Fully-integrated 2-port high speed USB 2.0 hub and 10/100 Ethernet controller
                      • Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
                      • 24MHz Clock out provided to connect additional USB hubs
                      • Integrated 10/100 Ethernet MAC with full-duplex support
                      • Integrated 10/100 Ethernet PHY with HP Auto-MDIX
                      • Implements reduced power operating modes
                      • Integrated USB termination pull-up/pull-down resistors
                      • Internal short-circuit protection of USB differential signal pins
                      • Full- and half-duplex support with flow control
                      • Supports bus-powered and self-powered operation

                      Tillämpningar

                      Computers & Computer Peripherals, Consumer Electronics

                      Varningar

                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Tekniska specifikationer

                      Device Type

                      USB Ethernet Controller

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      QFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supported Standards

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      64Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Teknisk dokumentation (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Tillhörande produkter

                      1 produkt hittades

                      Lagstiftning och miljö

                      Ursprungsland:
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                      United States
                      Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                      Tariffnr:85423990
                      US ECCN:5A991.b.4.b
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
                      Vikt (kg):.002142