2. LED Lighting Components
                                                                                                3. COB LEDs
                                                                                                4. White COB LEDs
                                                                                                Skriv ut sida

                                                                                                L2C5-30801205F1300

                                                                                                LED, Warm White, 80 CRI Rating, 138 lm/W, 2905 lm, 600 mA, 115 °, 3000 K, SMD-2, Round & Flat Top

                                                                                                LUMILEDS
                                                                                                Bilden är enbart avsedd som illustration. Se produktbeskrivningen.
                                                                                                LUMILEDS L2C5-30801205F1300
                                                                                                TillverkareLUMILEDS
                                                                                                Tillverkarens art.nr.L2C5-30801205F1300
                                                                                                Orderkod2769117
                                                                                                ProduktsortimentLUXEON CoB Core Range
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                Se alla tekniska dokument
                                                                                                Lagerförs inte längre

                                                                                                Produktinformation

                                                                                                LUMILEDS
                                                                                                TillverkareLUMILEDS
                                                                                                Tillverkarens art.nr.L2C5-30801205F1300
                                                                                                Orderkod2769117
                                                                                                ProduktsortimentLUXEON CoB Core Range
                                                                                                Tekniskt datablad

                                                                                                Data Sheet

                                                                                                COB ColourWarm White
                                                                                                Colour Rendering Index Max80
                                                                                                Power Rating-
                                                                                                Luminous Flux @ Test2905lm
                                                                                                Forward Current @ Test600mA
                                                                                                Viewing Angle115°
                                                                                                Forward Voltage VF Typ35V
                                                                                                Nominal CCT (K)3000 K
                                                                                                COB Length24mm
                                                                                                COB Width20mm
                                                                                                Opto Case StyleSMD-2, No Lead
                                                                                                Lumens / Watt @ Current Test138lm/W
                                                                                                Light Emitting Surface13mm
                                                                                                Lens Type-
                                                                                                Lens ShapeRound with Flat Top
                                                                                                Height1.5mm
                                                                                                Product RangeLUXEON CoB Core Range

                                                                                                Produktöversikt

                                                                                                The L2C5-30801205E1300 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.

                                                                                                • 3000K CCT
                                                                                                • 600mA forward current at test
                                                                                                • 1.2A forward current (IF max)
                                                                                                • 35V forward voltage at test
                                                                                                • Warm white LED colour
                                                                                                • 2905lm luminous flux at test
                                                                                                • 115° viewing angle

                                                                                                Tillämpningar

                                                                                                LED Lighting

                                                                                                Tekniska specifikationer

                                                                                                COB Colour

                                                                                                Warm White

                                                                                                Power Rating

                                                                                                -

                                                                                                Forward Current @ Test

                                                                                                600mA

                                                                                                Forward Voltage VF Typ

                                                                                                35V

                                                                                                COB Length

                                                                                                24mm

                                                                                                Opto Case Style

                                                                                                SMD-2, No Lead

                                                                                                Light Emitting Surface

                                                                                                13mm

                                                                                                Lens Shape

                                                                                                Round with Flat Top

                                                                                                Product Range

                                                                                                LUXEON CoB Core Range

                                                                                                Colour Rendering Index Max

                                                                                                80

                                                                                                Luminous Flux @ Test

                                                                                                2905lm

                                                                                                Viewing Angle

                                                                                                115°

                                                                                                Nominal CCT (K)

                                                                                                3000 K

                                                                                                COB Width

                                                                                                20mm

                                                                                                Lumens / Watt @ Current Test

                                                                                                138lm/W

                                                                                                Lens Type

                                                                                                -

                                                                                                Height

                                                                                                1.5mm

                                                                                                Teknisk dokumentation (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Tillhörande produkter

                                                                                                2 produkter hittades

                                                                                                Lagstiftning och miljö

                                                                                                Ursprungsland:
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördesUrsprungsland:
                                                                                                Malaysia
                                                                                                Det land där den sista betydelsefulla tillverkningsprocessen utfördes
                                                                                                Tariffnr:85414100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibelt:Ja

                                                                                                RoHS

                                                                                                RoHS-kompatibel för ftalater:Ja

                                                                                                RoHS

                                                                                                Hämta certifikat för produktefterlevnad

                                                                                                Certifikat för produktefterlevnad

                                                                                                Vikt (kg):.005