Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

DMM7512 - 

Bänk Digital Multimeter, 7.5, LAN/LXI, USB, 1 Gohm

DMM7512 - Bänk Digital Multimeter, 7.5, LAN/LXI, USB, 1 Gohm
DMM7512 - Bänk Digital Multimeter, 7.5, LAN/LXI, USB, 1 Gohm
DMM7512 - Bänk Digital Multimeter, 7.5, LAN/LXI, USB, 1 Gohm

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
KEITHLEY KEITHLEY
Tillverkarens art.nr.:
DMM7512
Orderkod:
2946242
Tekniskt datablad:
DMM7512   Datasheet
Se alla tekniska dokument

Produktinformation


:
7.5

:
LAN/LXI, USB

:
-

:
-

:
1Gohm

:
-

:
3A

:
1kV

:
1 år

:
Ström, spänning, kapacitans, kontinuitet, motstånd, temperatur

:
-

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

Keithley DMM7512 is a dual channel 7½-digit sampling multimeter that packs two independent and identical digital multimeters into a low profile 1U high, full rack width space-saving enclosure. Featuring industry leading density and performance, the DMM7512 is ideally suited for a range of demanding high-volume manufacturing test applications that require measurement capacity, performance and a compact footprint.
  • Two high-precision, 7½-digit DMMs in a 1U high, full rack width chassis
  • No space requirements between instruments, minimizes rack space
  • Capture waveforms or identify transients with two 1 Msample/s 18-bit digitizers
  • Trigger a waveform measurement on a signal level, a rising or falling edge, a window, or a digital trigger
  • Store up to 27.5M timestamped readings on a waveform
  • DC Voltage accuracy as low as 14 ppm
  • 10 nV, 0.1 µR, and 1 pA sensitivities for making high resolution low level measurements
  • High accuracy, low resistance measurements with offset compensated ohms, four-wire measurement, and dry circuit functions
  • Auto-calibration improves accuracy and stability by minimizing temperature and time drift
  • USBTMC-compliant and LAN LXI-compliant interfaces
  • Reduce test time by executing test scripts with the Embedded Test Script Processor

Tillämpningar

Testning & Mätning, Flygindustri, Fordon, Telekommunikation & Networking, Kraftsystem Management, RF Kommunikation, Sensing & Instrumentation, Trådlös Kommunikation, Underhåll & Reparation, Systemövervakning

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Tillhörande produkter

Jämför vald

2 I lager

2 i lager för leverans nästa dag (Liege stock)
 
Kontrollera lager och ledtider

2020-09-07

66 639,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 66 639,00 kr