Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

3706A - 

Bänk Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

3706A - Bänk Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
KEITHLEY KEITHLEY
Tillverkarens art.nr.:
3706A
Orderkod:
2770038
Produktsortiment
3700A Series
Tekniskt datablad:
3706A   Datasheet
Se alla tekniska dokument

Produktinformation


:
7.5

:
Ethernet, GPIB, USB

:
3A

:
300V

:
0.1Gohm

:
3700A Series

:
3A

:
300V

:
1 år

:
Växel/likström, växel-/likspänning, frekvens, perid, motstnd, RTD, temperatur

:
EU, SCHWEIZ, STORBRITANNIEN

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The 3706A system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.
  • Six-slot system switch mainframe with optional high performance multimeter
  • High quality switching at a value price, maximizes system control and flexibility
  • Multi-processor architecture for high throughput scanning and pattern switching applications
  • Up to 576 two-wire multiplexer channels, up to 2688 one-pole matrix crosspoints in one mainframe
  • Embedded test script processor offers unparalleled system automation, throughput and flexibility
  • TSP-Link technology master/ slave connection provides easy system expansion and seamless connection
  • Capable of over 14000 readings per second to memory with optional high performance DMM
  • LXI interface with embedded web browser interface for test set-up, maintenance and basic application
  • 89mm x 483mm x 457mm (rack mount), 104mm x 483mm x 457mm (bench) (HxWxD), 13Kg shipping weight

Tillämpningar

Industri, Underhåll & Reparation, Testning & Mätning

Innehåll

3706A six slot system switch with DMM, Test script builder software suite CD, Ethernet crossover Cable (CA-180-3A), Series 3700A product CD (includes LabVIEW, IVI C and IVI.COM drivers).

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Tillhörande produkter

Jämför vald

10 I lager

1 i lager för leverans nästa dag (Liege stock)
9 i lager för leverans nästa dag (UK stock)
 
Kontrollera lager och ledtider

2020-09-14

36 147,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 36 147,00 kr