Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

3390 - 

Funktionsgenerator, Arbiträr/Puls, 1 kanal, 50 MHz

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
KEITHLEY KEITHLEY
Tillverkarens art.nr.:
3390
Orderkod:
2074753
Tekniskt datablad:
3390   Datasheet
Se alla tekniska dokument

Produktinformation


:
Arbiträr, Funktions, Puls

:
1 kanal

:
-

:
50MHz

:
AM, Burst, FM, FSK, PM, PWM, svep

:
1 år

:
EU, SCHWEIZ, STORBRITANNIEN

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

Keithley has paired the best-in-class performance of the Model 3390 Arbitrary Waveform/Function Generator with the best price in the industry to provide your applications with superior waveform generation functionality and flexibility. The Model 3390 is an easy-to-use programmable signal generator with advanced function, pulse, and arbitrary waveform capabilities. Superior signal integrity, faster rise and fall times, lower noise, and greater waveform memory combine to provide high quality output signals. High resolution waveforms are supported by four times the waveform memory of any competitive waveform generator on the market. From its fully featured arbitrary waveform generator (ARB), or arbitrary function generator, to its high speed and ease-of-use, the Model 3390 is a complete signal generation solution for all your waveform application needs up to 50MHz.
  • 50MHz sine wave frequency
  • 25MHz pulse frequency
  • Arbitrary waveform generator with 256k-point, 14-bit resolution
  • Built-in function generator capability includes: sine, square, triangle, noise, DC, etc.
  • Precision pulses and square waves with fast (5ns) rise/fall times
  • Built-in 10MHz external time base for multiple unit synchronization
  • Built-in AM, FM, PM, FSK, PWM modulation
  • Frequency sweep and burst capability
  • Waveform creation software, KiWAVE, included
  • LXI Class C compliance

Tillämpningar

Sensing & Instrumentation, Signalbehandling, Testning & Mätning

Innehåll

Model CA-180-3A TSP-Link Cable.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 I lager

1 i lager för leverans nästa dag (Liege stock)
 
Kontrollera lager och ledtider

2020-09-07

21 178,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 21 178,00 kr