Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

 
 

2700/E. - 

Digital multimeter, datainsamling, datalogg, sann RMS, auto, manuellt område, 1 kV, 6,5-siffrig

2700/E. - Digital multimeter, datainsamling, datalogg, sann RMS, auto, manuellt område, 1 kV, 6,5-siffrig

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
KEITHLEY KEITHLEY
Tillverkarens art.nr.:
2700/E.
Orderkod:
2074750
Produktsortiment
Integra Serien
Tekniskt datablad:
2700/E.   Datasheet
Se alla tekniska dokument

Produktinformation


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.1Gohm

:
Integra Serien

:
3A

:
1kV

:
1 år

:
Ström, spänning, frekvens, period, motstånd, temperatur

:
EU, SCHWEIZ, STORBRITANNIEN

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Produktöversikt

The 2700/E from Keithley is an Integra series DMM, data acquisition, datalogging system with 2 slots. Integra series combines precision measurement, switching and control in a single, tightly integrated enclosure for either rack mounted or benchtop applications. It consists of a mainframe and growing line of plug-in switch/control module. The model 2700 includes two slots for the plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. Setting up an Integra system is simple and straightforward. When a plug-in module is inserted into a slot, it is ready to be used immediately. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to +760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • True 6½ digit (22bit) resolution, choice of 12 switch/control plug-in modules, half rack width
  • GPIB, RS232 communication bus, 80 input channels, 96 crosspoints, 100µohm resolution
  • Battery backed memory buffer of 55000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000/s maximum internal trigger rate, 375/s maximum external trigger rate
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 180 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • Built-in linearization for thermocouples, RTDs and thermistors
  • Non-volatile memory allows time stamped storage of 55K reading
  • 100V/120V/220V/240V ±10% power supply, 28VA power consumption
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (bench) (H x W x D), 6.5Kg shipping weight

Innehåll

Model 2700 with line cord, LabVIEW, LabWindows/ CVI, Visual basic and C/C++ drivers, Manual, Model 1751 safety test leads.

Fotnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativ till 2700/E.

Jämför vald
Tillverkare artikelnummer
Orderkod
Tillverkare / Beskrivning
Tillgång
Pris för
Antal

Tillhörande produkter

Jämför vald

Tillverkas inte längre

Tillgängliga alternativ

2772529 - Digital multimeter, datainsamling, datalogg, sann RMS, auto, manuellt område, 1 kV, 6,5-siffrig

Visa alla alternativ/rekommendationer
13 870,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 13 870,00 kr