Du har angivit ett värde med ogiltiga tecken i de markerade fälten nedan. Granska ditt val och ange endast giltiga tecken.

Produkten är kanske inte en exakt träff på det du sökte efter

Du köpte nyligen denna produkt. Visa i beställningshistorik

 
 

1664FC SCH FTT KIT

Multifunction Installation Tester, 1660 Series, 500 V, 500 V, 20 Mohm, 1 Gohm

FLUKE 1664FC SCH FTT KIT
FLUKE 1664FC SCH FTT KIT
FLUKE 1664FC SCH FTT KIT
FLUKE 1664FC SCH FTT KIT
×
×

Bilden är enbart avsedd som illustration. Se produktbeskrivningen.

Tillverkare:
FLUKE FLUKE
Tillverkarens art.nr.:
1664FC SCH FTT KIT
Orderkod:
3946826
Produktsortiment
1660 Series
Se alla tekniska dokument

Välj produktsortiment (1660 Series)

Visa alla produkter i detta sortiment

Produktinformation

Vill du se liknande produkter? Välj önskade tillval nedan och tryck på knappen ×


:
1660 Series

:
500V

:
500V

:
20Mohm

:
1Gohm

Hitta liknande produkter Välj och ändra sorteringsfunktionerna ovan för att hitta liknande produkter.

Tekniska dokument (1)

CAD Nedladdningar

×

Villkor

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Godkänn Avbryt

Produktöversikt

1664FC SCH FTT KIT is a Fluke 1664 FC installation multifunction tester with EU/Schuko power cord and TruTest™ data management and reporting software. Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers' peripheral equipment. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time.
  • Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
  • Rotary dial knob
  • Additional high current loop mode for faster measurement than loop tests with non-trip mode for RCDs
  • Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
  • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
  • Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
  • Measures RCD trip current and trip time in parallel (RCD type AC and A)
  • Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
  • Offers ring testing : select required i/p sockets with soft keys and not have to exchange test leads
  • Uses continuity test currents to measure motor windings

Innehåll

Fluke 1664 FC multifunction installation tester with auto test, Insulation pretest, Fluke Connect® compatibility, Fluke TruTest™ software, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.

1 I lager Behöver du fler?

Beställ innan 18:00

Levereras nästa vardag

Leveranstiderna är på grund av marknadsföhållandena enbart vägledande och kan komma att ändras med kort varsel

22 512,00 kr

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

Pris för:
Styck
Flera: 1 Minimum: 1
Antal Pris Ditt pris
 
 
1+ 22 512,00 kr
Kampanjpris
Avtalspris
Pris endast för webben
Avtalspris endast för webben
 
 
 

Ingen prisinformation är tillgänglig. Vänligen kontakta kundtjänst

No longer stocked:: No Longer Manufactured::
Lägg till i kundkorgen Lägg till i kundkorgen Förbeställning
Lägg till
Begränsad artikel
Lägg till artikelnummer / Radkommentar
Totalt pris:
Totalt pris: ( )
Totalt pris: --