You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38881
Phillips Screwdriver, VDE, #1 Tip, 60 mm Blade Length, 163 mm Overall Length, PicoFinish Series
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 38881
- Order Code:
- 3015029
- Product Range
- PicoFinish
- Also Known As:
- GTIN UPC EAN: 4010995388812
- Technical Datasheet:
- 38881 Datasheet
Product Range Selector (PicoFinish)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- #1
- :
- 60mm
- :
- 163mm
- :
- PicoFinish
Technical Documents (2)
Product Overview
- Ideal for high-precision work with electro-technical components, mobile phones and electrical devices
- Soft ergonomically shaped dual-component anti-roll handle
- PicoFinish handle with rotating cap and rapid-turning zone
- Insulated blade made of high quality chrome-vanadium-molybdenum steel with hardened tip for long life
- Wiha ChromTop® finish on tip for a perfect fit every time
- Symbols on cap end for easy recognition
- Suitable for safe working on electrical installations up to 1000VAC/1500VDC
- Compliant to IEC 60900:2012
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr92.70 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.