You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

38880

Phillips Screwdriver, VDE, #0 Tip, 60 mm Blade Length, 163 mm Overall Length, PicoFinish Series

WIHA 38880
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
38880
Order Code:
3015028
Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995388805
Technical Datasheet:
38880   Datasheet
See all Technical Docs

Product Range Selector (PicoFinish)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
#0

:
60mm

:
163mm

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Precision VDE Phillips screwdriver ideal for working on sensitive electronics. Its slim handle and rotating cap gives optimum balance and precision and control. The screwdriver is tested at 10,000 V AC.
  • Ideal for high-precision work with electro-technical components, mobile phones and electrical devices
  • Soft ergonomically shaped dual-component anti-roll handle
  • PicoFinish handle with rotating cap and rapid-turning zone
  • Insulated blade made of high quality chrome-vanadium-molybdenum steel with hardened tip for long life
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Symbols on cap end for easy recognition
  • Suitable for safe working on electrical installations up to 1000VAC/1500VDC
  • Compliant to IEC 60900:2012

Also Known As

GTIN UPC EAN: 4010995388805

No Longer Manufactured

kr85.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ kr85.89
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr84.22
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --