You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COMBI CHECK 2MM

Voltage Tester, 6V to 690V, LED, -10 °C, 55 °C

WEIDMULLER COMBI CHECK 2MM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
COMBI CHECK 2MM
Order Code:
2283600
Also Known As:
9204230000
Technical Datasheet:
COMBI CHECK 2MM   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V to 690V

:
LED

:
-10°C

:
55°C



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The COMBI CHECK 2MM is a 2-pole Voltage Tester fulfils the requirements of work protection regulations. The main function of the voltage tester is to establish if voltage is present.
  • LED display
  • High peak voltage strength
  • Right tester for every application
  • IP65 Protection rating
  • 1.5V AAA battery
  • Phase sequence indicator

Applications

Test & Measurement, Industrial

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

9204230000

No Longer Manufactured

kr494.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr494.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr492.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr482.07
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ kr472.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --