Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr155.470 |
10+ | kr150.990 |
Price for:Each
Minimum: 1
Multiple: 1
kr155.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 7 4OHM
Order Code5095487
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
Power Rating Nom8W
External Width - Metric66.5mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.618"
Product Dimensions66.5mm x 66.5mm x 31mm
Frequency Range200Hz to 20kHz
Frequency Response Min200Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric66.5mm
External Depth - Metric31.8mm
External Length - Imperial2.618"
External Depth - Imperial1.252"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FRS 7 4OHM is a 2.5-inch Full-range Speaker with balanced frequency response and very good highs. Especially suitable as built-in speaker for music reproduction and as driver for 100V network column speakers. Outstandingly high efficiency compared to the small size. Typical applications include narrow network column speakers, control speaker for electronic devices, model construction, electronic musical instruments.
- Water proof cone
- Metal basket
- 100°C Temperature resistant
Applications
Audio, Security, Consumer Electronics
Technical Specifications
Driver Type
Full-range
Power Rating Nom
8W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66.5mm x 66.5mm x 31mm
Frequency Response Min
200Hz
Temperature Grade
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
31.8mm
External Depth - Imperial
1.252"
Impedance
4ohm
External Width - Metric
66.5mm
Sound Pressure Level (SPL)
88dB
External Width - Imperial
2.618"
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66.5mm
External Length - Imperial
2.618"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2