You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4103210591

Battery, Power One, Pack of 500, 1.5 V, AAA, Alkaline, 1.2 Ah, Raised Positive and Flat Negative

VARTA 4103210591
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
4103210591
Order Code:
1682906
Also Known As:
LR 03 / AAA, LR03, 4103
Technical Datasheet:
4103210591   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5V

:
AAA

:
Alkaline

:
1.2Ah

:
Raised Positive and Flat Negative

:
10.5mm

:
44.5mm



:
500

:
11g

:
LR03

:
24A


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 4103 primary alkaline manganese cylindrical power one battery
  • Nominal voltage is 1.5V, typical capacity is 1200mAh (discharge with high resistance)
  • Permissible temperature range from -10°C to 50°C
  • LR03 IEC designation
  • 7 years shelf life (coding) (consideration of typical loss of capacity at storage and applications)

Also Known As

LR 03 / AAA, LR03, 4103
Best Seller

398 In stock

Order before 18.00 Hrs

With you next business day

Available until stock is exhausted

kr1,033.00

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr1,033.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --