You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12W 8074

LED Driver, 45 V, 300 mA, 180 V

V-TAC 12W 8074
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
12W 8074
Order Code:
3761859
Product Range
V-TAC LED Panel Drivers
Also Known As:
GTIN UPC EAN: 3800157605830
Technical Datasheet:
12W 8074   Datasheet
See all Technical Docs

Product Range Selector (V-TAC LED Panel Drivers)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




:
45V

:
300mA


:
180V

:
240V

:
V-TAC LED Panel Drivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Designed for V-TAC VT-1205 LED panels etc.
  • Instant start, 0 - 100% in under 1 second
  • Dimmable
  • IP20 Rated housing
  • Easy to install (fixtures not included)
  • 2 Year manufacturer warranty

Also Known As

GTIN UPC EAN: 3800157605830

13 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr102.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr102.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr92.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --