You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMC4671+TMC6100-TOSV-REF

Reference Design Board, TMC4671/TMC6100, Ventilators / Respirator System

TRINAMIC / ANALOG DEVICES TMC4671+TMC6100-TOSV-REF
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMC4671+TMC6100-TOSV-REF
Order Code:
3501913
See all Technical Docs

Product Overview

  • Open source reference design for ventilators / respirator systems
  • BLDC servo driver for voltages from +12V to +36V and motor RMS phase currents up to 6A
  • Offers a wide range of connectivity with its SBC connector in Raspberry Pi style
  • Communication is via standard TTL UART or RS485 (when using add-on board TOSV-SENSOR-REF)
  • Width is 56mm, length is 92mm, height is 20mm
  • TMC4671+TMC6100 chipset, MCU, SBC I/O header, I/O header, pressure sensor add-on board header
  • HALL sensor interface with +5V sensor supply
  • General digital I/O header with GPI, GPO, I2C and +3.3V
  • Supply rail monitoring with overvoltage protection using external brake resistor

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Trinamic

:
TMC4671, TMC6100

:
Motor Driver

:
Ventilators / Respirator System

:
-

:
-

:
-

:
Reference Design Board TMC4671/TMC6100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. kr 6000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1,255.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr1,255.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --