You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TIMEGUARD SLW89
LAMP, BULKHEAD, PIR, TIMEGUARD
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- SLW89
- Order Code:
- 388105
- Also Known As:
- GTIN UPC EAN: 5012483007723
- Technical Datasheet:
- SLW89 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 110°
- :
- 8m
- :
- 255mm
- :
- 115mm
- :
- 110mm
- :
- -
Technical Documents (1)
Product Overview
- 8m detection range
- 110° detection area
- Can switch up to 500W filament or 100W fluorescent/low energy lighting
- Adjustable ON time and light level
- IP44 weatherproof rating
- Lamp not supplied, ES up to 60W required
- 3 year warranty
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | kr285.85 | |
5+ | kr277.23 | |
10+ | kr268.91 | |
25+ | kr264.78 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.