Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-6810.
Order Code4911829
Technical Datasheet
Scope Channels2 Channel
Bandwidth35MHz
Calculated Rise Time10ns
Scope Display Type-
Kit ContentsOne Probe Per Channel
Manufacturer Warranty-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
- High sensitivity 1 mV / DIV
- TV synchronization
- Z axis input
- ALT triggering function
- Hold Off Function
- CH1 output
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Scope Channels
2 Channel
Calculated Rise Time
10ns
Kit Contents
One Probe Per Channel
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Bandwidth
35MHz
Scope Display Type
-
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302010
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11