You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DPO2024B

Digital Oscilloscope, DPO2000B, 4 Channel, 200 MHz, 1 GSPS, 1 Mpts, 2.1 ns

TEKTRONIX DPO2024B
TEKTRONIX DPO2024B
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO2024B
Order Code:
2191873
Product Range
DPO2000B
Technical Datasheet:
DPO2024B   Datasheet
See all Technical Docs

Product Range Selector (DPO2000B)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPO2000B

:
4 Channel

:
200MHz

:
1GSPS

:
1 Mpts

:
2.1ns

:
TFT LCD Colour

:
One 200MHz TPP0200 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Certificate of Calibration

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. To capture the long windows of signal activity while maintaining fine timing resolution, the DPO2024B offers a deep record length of 1 Mpoints standard on all channels. And with Wave Inspector® controls for rapid waveform navigation and automated serial and parallel bus analysis, the MSO/DPO2000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display
  • For limited period, a FREE application bundle DPO2BND when you purchase this item. Add order code: 2458421 & voucher code: DPO2BNDW to your order (Europe only)

Applications

Maintenance & Repair, Test & Measurement

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

14 In stock

Order before 18.00 Hrs

With you next business day

Available until stock is exhausted

kr39,383.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr39,383.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --