You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SY ELECTRONICS SY-HDBT-70-SLIM-R

4K UHD 30Hz Slim 70m HDBaseT Receiver

SY ELECTRONICS SY-HDBT-70-SLIM-R
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SY-HDBT-70-SLIM-R
Order Code:
3532214
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
GTIN UPC EAN: 5060070250434
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
Suitable for use with most HDBaseT transmitters, this ultra slim receiver is ideal for installations in office and education environments. HDBaseT™ allows uncompressed distribution of video and audio using standard network cables. This receiver supports 4K UHD video (30Hz) at 40m, 1080p Full HD at 70m and features IR control & bi-directional RS232. 48V Power supply required unless using powered transmitter (such as MFT-31V/C).
  • Supports 1080p Full HD output at up to 70m range and 4K UHD 30Hz output at up to 40m range
  • Supports resolutions up to 3840x2160 (8-bit, 30Hz RGB 4:4:4 YCbCr)
  • Up to 10.2Gb/s Bandwidth
  • Supports all HDCP versions up to 2.2v
  • Connections: HDBaseT in, HDMI out, bi-directional Phoenix RS232 in/out (audio), 3.5mm IR

Contents

Receiver only

Also Known As

GTIN UPC EAN: 5060070250434

3 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr2,573.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price
 
 
1+ kr2,573.13
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ kr2,495.98