You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LF33CV
Fixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 3.3Vout, 0.5Aout, TO-220-3
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LF33CV
- Order Code:
- 9755322
- Product Range
- 3.3V 0.5A LDO Voltage Regulators
- Technical Datasheet:
- LF33CV Datasheet
Product Range Selector (3.3V 0.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- Output current up to 500mA
- Very low dropout voltage of 400mV at 500mA output current
- Very low quiescent current of typically 50µA in OFF mode and 500µA in ON mode
- Operating input voltage is 16V
- Logic controlled electronic shutdown
- Internal current and thermal limit
- ±2% tolerance at 25°C
- Supply voltage rejection is typically 80db
- Operating temperature range -40°C to 125°C
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 3V
- :
- 16V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 400mV
- :
- TO-220
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 0.5A LDO Voltage Regulators
- :
- -
Technical Documents (2)
4,501 In stock Need more?
4,501 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/24/23
Standard lead time for this product is 8 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
1+ | kr21.64 | |
10+ | kr16.17 | |
100+ | kr12.41 | |
500+ | kr11.02 | |
1000+ | kr8.34 | |
2500+ | kr7.98 | |
5000+ | kr7.62 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.