You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS AMW004-E03

Evaluation Kit, Mackerel Wi-Fi Networking Module, Onboard AMW004 Wallaby Module

SILICON LABS AMW004-E03
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMW004-E03
Order Code:
2449371
ECAD / MCAD
Supply Frame Models Link

Product Overview

The AMW004-E03 is a WiConnect Development and Evaluation Platform for the surface-mount AMW004 module. The AMW004 'Wallaby' module is a fully certified small form factor, low power WICED-based Wi-Fi networking module perfectly suited to deeply embedded applications requiring medium/high data throughput in medium to high volume. The module runs WiConnect firmware, ACKme Networks easy-to-use and reliable serial Wi-Fi networking application that includes an embedded TCP/IP networking stack with SSL/TLS/HTTPS security.
  • USB-serial interface for simplified UART communications & power
  • Peripheral interface including two buttons
  • 5 LEDs for I/O control and status indication
  • Thermistor for temperature measurement
  • Expansion headers to break out every pin on the module
  • Reset button

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wireless Connectivity

:
Ackme Networks

:
ATSAM4S16C, BCM43362

:
WiFi

:
Bare Bone Evaluation & Development Board, AMW004 Module

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

kr711.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr711.75