Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D12
Order Code3407885
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,131.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,131.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR3D12
Order Code3407885
Product RangeTeSys Deca Overload Relay
Technical Datasheet
Overload Adjustment Current Min5.5A
Overload Adjustment Current Max8A
Coil Voltage AC Max690V
Coil Voltage DC Max-
Product RangeTeSys Deca Overload Relay
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
5.5A
Coil Voltage AC Max
690V
Product Range
TeSys Deca Overload Relay
Overload Adjustment Current Max
8A
Coil Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14