Reduced PricesOffersContact UsHelpTrack Orderspå svenska
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  SPHWHAHDNE25YZV3D3

                                                                                                  LED, White, 80 CRI Rating, 15.3W, 2497 lm, 450mA, 115°, 34V, 3000K, SMD-2, No Lead, Square

                                                                                                  SAMSUNG
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAMSUNG SPHWHAHDNE25YZV3D3
                                                                                                  SAMSUNG SPHWHAHDNE25YZV3D3
                                                                                                  SAMSUNG SPHWHAHDNE25YZV3D3
                                                                                                  SAMSUNG SPHWHAHDNE25YZV3D3
                                                                                                  SAMSUNG SPHWHAHDNE25YZV3D3
                                                                                                  ManufacturerSAMSUNG
                                                                                                  Manufacturer Part NoSPHWHAHDNE25YZV3D3
                                                                                                  Order Code3003201
                                                                                                  Product RangeLC016D
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  SAMSUNG
                                                                                                  ManufacturerSAMSUNG
                                                                                                  Manufacturer Part NoSPHWHAHDNE25YZV3D3
                                                                                                  Order Code3003201
                                                                                                  Product RangeLC016D
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  COB ColourWhite
                                                                                                  Colour Rendering Index Max80
                                                                                                  Power Rating15.3W
                                                                                                  Luminous Flux @ Test2497lm
                                                                                                  Forward Current @ Test450mA
                                                                                                  Viewing Angle115°
                                                                                                  Forward Voltage VF Typ34V
                                                                                                  Nominal CCT (K)3000K
                                                                                                  COB Length19mm
                                                                                                  COB Width19mm
                                                                                                  Opto Case StyleSMD-2, No Lead
                                                                                                  Lumens / Watt @ Current Test163.202614379085lm/W
                                                                                                  Light Emitting Surface14.5mm
                                                                                                  Lens Type-
                                                                                                  Lens ShapeSquare
                                                                                                  Height1.5mm
                                                                                                  Product RangeLC016D
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications.

                                                                                                  • Chip on Board (COB) solution makes it easy to design in
                                                                                                  • Simple assembly reduces manufacturing cost
                                                                                                  • Low thermal resistance
                                                                                                  • InGaN/GaN MQW LED with long time reliability

                                                                                                  Applications

                                                                                                  Lighting, LED Lighting

                                                                                                  Technical Specifications

                                                                                                  COB Colour

                                                                                                  White

                                                                                                  Power Rating

                                                                                                  15.3W

                                                                                                  Forward Current @ Test

                                                                                                  450mA

                                                                                                  Forward Voltage VF Typ

                                                                                                  34V

                                                                                                  COB Length

                                                                                                  19mm

                                                                                                  Opto Case Style

                                                                                                  SMD-2, No Lead

                                                                                                  Light Emitting Surface

                                                                                                  14.5mm

                                                                                                  Lens Shape

                                                                                                  Square

                                                                                                  Product Range

                                                                                                  LC016D

                                                                                                  Colour Rendering Index Max

                                                                                                  80

                                                                                                  Luminous Flux @ Test

                                                                                                  2497lm

                                                                                                  Viewing Angle

                                                                                                  115°

                                                                                                  Nominal CCT (K)

                                                                                                  3000K

                                                                                                  COB Width

                                                                                                  19mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  163.202614379085lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.5mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85414100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.065
                                                                                                  Customer Service
                                                                                                  Sales 08 730 5000
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Components AB.
                                                                                                  Farnell Components AB | c/o Avnet Nortec AB | Box 1830 | SE-171 27 Solna