You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAMSUNG MB-MP64GA/EU
Flash Memory Card, MicroSDXC Card, UHS-3, Class 10, 64 GB, Samsung MicroSD Evo+
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MB-MP64GA/EU
- Order Code:
- 3763014
- Product Range
- Samsung MicroSD Evo+
- Also Known As:
- GTIN UPC EAN: 8806088676517
Product Range Selector (Samsung MicroSD Evo+)
See all from this product rangeProduct Overview
- UHS-I Class 10 Grade 3 (U3) with enhanced transfer speeds up to 100MB/s
- Reliable design; Samsung cards are waterproof, magnet-proof, extreme temperature proof and X-ray proof
- Supplied with full size SD adaptor
- 10 Year limited manufacturer warranty
Contents
Memory card and SD adaptor
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroSDXC Card, UHS-3, Class 10
- :
- 64GB
- :
- Samsung MicroSD Evo+
Technical Documents (0)
Also Known As
1 In stock
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr153.77 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.