You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAMSUNG MB-MJ32GA/EU
Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 32 GB, -25 °C, 85 °C
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- MB-MJ32GA/EU
- Order Code:
- 3498613
- Product Range
- Samsung MicroSD Pro Endurance
- Also Known As:
- GTIN UPC EAN: 8801643193546
- Technical Datasheet:
- MB-MJ32GA/EU Datasheet
Product Range Selector (Samsung MicroSD Pro Endurance)
See all from this product rangeProduct Overview
- Specifically designed for heavy writing duty and video monitoring
- Provides long lasting performance and exceptional reliability
- 25x longer continuous recording and offers 4K and FHD support
- UHS-I Speed class 10 (read speeds up to 100MB/s, write speeds up to 30MB/s)
- Designed to last; Samsung PRO Endurance cards are waterproof, magnet-proof, temperature proof and X-Ray proof
- Supplied with a full size SD adaptor
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroSDHC Card, UHS-1, Class 10
- :
- 32GB
- :
- -
- :
- Samsung MicroSD Pro Endurance
- :
- -25°C
- :
- 85°C
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr175.89 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.