You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI3-MODBP-STARTER

Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

RASPBERRY-PI RPI3-MODBP-STARTER
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP-STARTER
Order Code:
2848199
Product Range
Kits and Bundles Including Pi
Also Known As:
GTIN UPC EAN: 713179641966
See all Technical Docs

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837B0

:
Raspberry Pi 3 Model B+ Board, 16GB MicroSD Card with NOOBS OS, Official Universal 2.5A Power Supply, Official Case (Red and White)

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

RASPBERRY PI 3 Model B+ STARTER KIT available with RASPBERRY PI 3 B+ module and required accessories. The raspberry Pi 3 model B+ is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
  • PoE capability via a separate PoE HAT
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 40 pin extended GPIO
  • 4 x USB 2 ports
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • MicroSD card slot for operating system and data storage
  • 4-pole stereo audio/composite video output port

Contents

Raspberry Pi™ 3 Model B+, 16GB micro SD card, Case, Power supply unit, User guide.

Also Known As

GTIN UPC EAN: 713179641966

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr643.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr643.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --