You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI3-INABOX-KIT

Evaluation Kit, Raspberry Pi 3 Starter Kit, Quad Core 1.2MHz CPU, USB Keyboard/Mouse, Enclosure

RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
RASPBERRY-PI RPI3-INABOX-KIT
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-INABOX-KIT
Order Code:
2627799
Product Range
Kits and Bundles Including Pi
Technical Datasheet:
RPI3-INABOX-KIT   Datasheet
See all Technical Docs

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM8

:
BCM2837, BCM43438

:
Raspberry Pi 3 Model B, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, 'Adventures in Raspberry Pi' Book

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The RPI3-INABOX-KIT is a third generation Raspberry Pi. It replaced the Raspberry Pi 2 Model B, the Raspberry Pi 3 has an identical form factor to the previous Pi 2 (and Pi 1 Model B+) and has complete compatibility with Raspberry Pi 1 and 2. Raspberry Pi 3 Model B for use in schools or for any general use.
  • A 1.2GHz 64bit quad-core ARMv8 CPU, 802.11n wireless LAN
  • Bluetooth 4.1, Bluetooth low energy (BLE)
  • 1GB RAM, 4 USB ports and 40 GPIO pins
  • Full HDMI port and Ethernet port
  • Combined 3.5mm audio jack and composite video
  • Camera interface (CSI) and display interface (DSI)
  • Micro SD card slot (now push-pull rather than push-push)
  • VideoCore IV 3D graphics core

Applications

Embedded Design & Development

Contents

Raspberry Pi 3 Model B, 16GB NOOBS SD card, Official case, Official 2.5A multi-region power supply, 1m HDMI cable, Raspberry Pi branded mouse and keyboard with high-quality scissor-switch action, Adventures in Raspberry Pi "Foundation Edition" book

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr1,118.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr1,118.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --