You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RPI-MODA+-WIPI

Single Board Computer, BCM2835 SoC, 512MB RAM, WiPi Wireless Dongle Included

RASPBERRY-PI RPI-MODA+-WIPI
RASPBERRY-PI RPI-MODA+-WIPI
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-MODA+-WIPI
Order Code:
2822031
Product Range
Kits and Bundles Including Pi

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM11

:
BCM2835

:
Raspberry Pi Model A

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Raspberry Pi Model A+ is the earliest model of Raspberry Pi available, and still makes a great option for anyone looking for a small Single Board Computer or embedded development platform. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. The Raspberry Pi A+ board is powered though a 5V micro USB connection and can run a variety of open source Linux operating systems. This bundle includes a WiPi wireless dongle to give you wireless internet access straight out of the box and make your embedded projects mobile.
  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 512MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible
  • WiPi dongle included for wireless internet access

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr232.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr232.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --