You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRYPI-DISPLAY

Daughter Board, Raspberry Pi 7" Touch Screen Display, 10 Finger Capacitive Touch

RASPBERRY-PI RASPBERRYPI-DISPLAY
RASPBERRY-PI RASPBERRYPI-DISPLAY
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRYPI-DISPLAY
Order Code:
2473872
Product Range
Displays
Also Known As:
GTIN UPC EAN: 640522710386
See all Technical Docs

Product Range Selector (Displays)

See all from this product range

Alternatives for RASPBERRYPI-DISPLAY

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×







:
Raspberry Pi Single Board Computers

:
7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbon cable, 4 x Jumper Wires

:
Displays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 7" Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800x480 display connects via an adaptor board which handles power and signal conversion. By installing the latest Raspberry Pi software you can make a truly interactive system with a virtual 'on screen' keyboard.
  • Turn your Raspberry Pi into a touchscreen tablet, infotainment system or standalone device
  • 10 Finger capacitive touch
  • Screen Dimensions: 110x194x20mm
  • Viewable screen size: 86x155mm
  • Screen Resolution 800x480 pixels

Applications

Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices

Contents

7" Touchscreen Display, Adaptor Board, DSI Ribbon cable, 4x Stand-offs and screws and 4x Jumper wires

Footnotes

Note: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased separately

Also Known As

GTIN UPC EAN: 640522710386

No Longer Manufactured

kr651.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr651.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --