Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
35 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr38.930 |
| 3+ | kr36.540 |
| 5+ | kr34.140 |
| 10+ | kr31.750 |
| 20+ | kr29.140 |
| 50+ | kr26.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr38.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MS-R
Order Code4411385
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50.5mm
Power Rating Nom1.5W
Resonant Frequency800Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial1.99"
Product Dimensions50.5mm x 40mm x 12mm
Frequency Response Min90Hz
Frequency Range800Hz to 7kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Depth - Metric12mm
External Depth - Imperial0.47"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50.5mm
Resonant Frequency
800Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50.5mm x 40mm x 12mm
Frequency Range
800Hz to 7kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.47"
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.99"
Frequency Response Min
90Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176