You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0139-5M
Extension Lead, 2 Outlets, UK, 13 A, 250 V, UK, 5 m
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- 0139-5M
- Order Code:
- 1286451
- Technical Datasheet:
- 0139-5M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK
- :
- 5m
- :
- -
Technical Documents (1)
Product Overview
- A 2-gang rubberised plastic extension
- Rated at 13A and conform to BS 1363/A
- 5m Lead
- 12 month limited warranty *view Terms & Conditions for details
Available to manufacturer lead time 15 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | kr104.41 | |
3+ | kr102.24 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.