You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWERPAX PAX12100TD-IP67

LED Driver, 84 W, 12 VDC, 7 A, Constant Voltage, 180 V

POWERPAX PAX12100TD-IP67
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
PAX12100TD-IP67
Order Code:
3376865
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
PAX12100TD-IP67   Datasheet
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
84W

:
12VDC

:
7A

:
180V

:
240V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Constant voltage output
  • Fully isolated
  • Short circuit, over current and over voltage protection up to 80% efficient
  • Compatible with leading and trailing edge dimmers
  • 10 to 100% Triac dimmable
  • Mains dimmable
  • Screw terminals for easy installation
  • IP44 design for indoor use
  • 2 years warranty

Contact Sales for a quote

Request quote (min. kr 6000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr536.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr536.92