Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1435496
Order Code3238279
Also Known As1435496, SAC-3P-MR/ 0,6-PUR/C-1L-Z SCO
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr232.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr232.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1435496
Order Code3238279
Also Known As1435496, SAC-3P-MR/ 0,6-PUR/C-1L-Z SCO
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BValve Connector
No. of Positions3 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Valve Connector
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042