Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr42.470 |
| 10+ | kr38.590 |
Price for:Each
Minimum: 1
Multiple: 1
kr42.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No313-4F6
Order Code3376737
Product RangePC Electric CEE Sockets
Current Rating16A
Voltage Rating VAC110V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product RangePC Electric CEE Sockets
SVHCTo Be Advised
Product Overview
- Straight, flanged design
- Screw terminals
- Brass contacts
- IP44 Rated
- 1.0 - 2.5mm² Wiring
- Dimensions (WxH) 60x60mm
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
110V
Electrical Connector Gender
Outlet
Connector Colour
Yellow
Product Range
PC Electric CEE Sockets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109