You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DB2X41500L

Schottky Rectifier, 40 V, 3 A, Single, SOD-123, 2 Pins, 550 mV

Date/Lot Code
PANASONIC DB2X41500L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DB2X41500L
Order Code:
2284963
Product Range
DB2X4
Technical Datasheet:
DB2X41500L   Datasheet
See all Technical Docs

Product Range Selector (DB2X4)

See all from this product range

Alternatives for DB2X41500L

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The DB2X41500L is a silicon epitaxial planar Schottky Barrier Diode suitable for frequency rectification.
  • Low forward-voltage VF
  • Average forward current
  • Halogen-free
  • MSL 1 Compliant
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40V

:
3A

:
Single

:
SOD-123

:
2Pins

:
550mV

:
50A

:
125°C

:
Surface Mount

:
-

:
DB2X4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

kr7.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
Quantity Price Your Price
 
 
5+ kr7.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr6.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr3.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ kr2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ kr1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ kr1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --