Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC2674
Order Code2825162
Product RangeUltraFET Trench
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC2674
Order Code2825162
Product RangeUltraFET Trench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds220V
Continuous Drain Current Id7A
Drain Source On State Resistance0.366ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation42W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeUltraFET Trench
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FDMC2674
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
MLP
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
220V
Drain Source On State Resistance
0.366ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.4V
No. of Pins
8Pins
Product Range
UltraFET Trench
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
Product traceability