You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FSA2367MTCX

Audio Control, 2.7V to 4.3V, TSSOP, 14 Pins, -40 °C

Date/Lot Code
ONSEMI FSA2367MTCX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FSA2367MTCX
Order Code:
1495459
Technical Datasheet:
FSA2367MTCX   Datasheet
See all Technical Docs

Product Overview

The FSA2367MTCX is a single-pole double-throw (SPDT) triple Analog Switch that multiplexes three sources of data or audio under independent control pins. The FSA2367 has special circuitry on the 1A, 2A, 3A pins, that allows a power-off feature. With the VCC supply removed and a voltage on the 1A/2A/3A pins, there is minimal leakage current into the 1A/2A/3A data pins. In addition, the FSA2367 also features very low quiescent current to extend battery life. The low quiescent current allows mobile handset applications direct interface with the baseband processor general-purpose I/Os.
  • Common ports 1A, 2A, 3A with negative swing audio to -2V
  • >150MHz (-3dB) Bandwidth
  • 1µA Maximum low power consumption
  • 55pF typical on Capacitance

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.7V to 4.3V

:
-

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 10/reel):1495459RL Check stock

No Longer Manufactured

kr2.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a kr50.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.