Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKAS2100240VAC
Order Code2507207
Product RangeK8AK-AS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr1,135.000 |
| 5+ | kr1,114.000 |
| 10+ | kr1,092.000 |
| 25+ | kr1,071.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,135.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKAS2100240VAC
Order Code2507207
Product RangeK8AK-AS Series
Technical Datasheet
Product RangeK8AK-AS Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30VDC
Supply Voltage Max240VAC
Current Monitoring Range Min100mA
Current Monitoring Range Max8A
Power Consumption4.6VA
Technical Specifications
Product Range
K8AK-AS Series
Contact Current
5A
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Current Monitoring Range Min
100mA
Power Consumption
4.6VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
8A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1555