You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KITLEDBKLT16EVBE
Evaluation Kit, 16 Channel LED Driver Board, 180mA Current Capability, PWM Dimming
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- KITLEDBKLT16EVBE
- Order Code:
- 2315636
- Technical Datasheet:
- KITLEDBKLT16EVBE Datasheet
Product Overview
- 16 channel array with 16 LEDs per channel
- Current capability up to 180mA on each channel
- Typical LED forward voltage equal to 3.5V at 25°C
- LED shorting jumpers for reduced LEDs in series
- Versatile LED channels connections
- Two layers board
- Special connector and cable for KIT34844EPEVME interface (J115)
- Terminal block for any LED channels configuration (J114)
Applications
Consumer Electronics, LED Lighting
Contents
Assembled and tested evaluation board/module in anti static bag, Misc cables, CD.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 1Outputs
- :
- 55mA
- :
- 60V
- :
- 7V
- :
- 28V
- :
- MC34844
- :
- PWM
- :
- Demo Board MC34844 , Cables, CD-ROM
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time of 350 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each