You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI 782981-01

Software Defined Radio, USRP B210, 70 MHz to 6 GHz, 56 MHz Bandwidth, Spartan 6 XC6SLX150, USB 3.0

NI 782981-01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
782981-01
Order Code:
3702641
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (USRP B210)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
70MHz to 6GHz

:
56MHz

:
Spartan 6 XC6SLX150

:
2Channels

:
2Channels

:
USB 3.0

:
USRP B210

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

782981-01 is a USRP B210 SDR kit - dual channel transceiver (70MHz to 6GHz). This USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP™) platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast SuperSpeed USB 3.0 connectivity with convenient bus-power. Full support for the USRP Hardware Driver™ (UHD) software allows to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms.
  • First fully integrated, two-channel USRP device with continuous RF coverage from 70MHz – 6GHz
  • Full duplex, MIMO (2 Tx & 2 Rx) operation with up to 56MHz of real-time BW (61.44MS/s quadrature)
  • Fast and convenient SuperSpeed USB 3.0 connectivity
  • GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
  • Open and reconfigurable Spartan 6 XC6SLX150 FPGA (for advanced users)
  • Early access prototyping platform for AD9361 RFIC

Available to manufacturer lead time 9 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr24,608.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr24,608.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --