You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP 3151-81-02A
Neon Indicator, Rear Mount, 250 V, Wire Leaded, Red, 9.5 mm, Round
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 3151-81-02A
- Order Code:
- 1135534
-
- Product Range
- 3151
- Technical Datasheet:
- 3151-81-02A Datasheet
Product Range Selector (3151)
See all from this product rangeProduct Overview
- Quick and simple assembly operation
- Lens snaps through panel onto indicator
- Won't pull or vibrate off
- High brightness neon incorporated
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 250V
- :
- Wire Leaded
- :
- Red
- :
- 9.5mm
- :
- Round
- :
- -
- :
- 3151
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 25+
- 100+
- 150+
Quantity | Price | Your Price |
---|---|---|
1+ | kr18.25 | |
15+ | kr8.51 | |
25+ | kr6.78 | |
100+ | kr6.02 | |
150+ | kr5.71 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.