You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1M31T1B5M1QE

Toggle Switch, On-On, 3PDT, Non Illuminated, 1M, Panel Mount, 5 A

MULTICOMP PRO 1M31T1B5M1QE
MULTICOMP PRO 1M31T1B5M1QE
MULTICOMP PRO 1M31T1B5M1QE
MULTICOMP PRO 1M31T1B5M1QE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1M31T1B5M1QE
Order Code:
1550187
Product Range
1M
Technical Datasheet:
1M31T1B5M1QE   Datasheet
See all Technical Docs

Product Range Selector (1M)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
On-On

:
3PDT

:
Non Illuminated

:
1M

:
Panel Mount

:
5A

:
120V

:
Solder

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 1M31T1B5M1QE is a 3-pole double-throw Miniature Toggle Switch with solder terminals, On-None-On operation, 10.41mm high actuator, 7.52mm high, flat (torque) bushing, silver contact, epoxy seal, diallylphthalate (DAP) case, chrome-plated brass actuator, nickel-plated brass bushing, stainless steel housing and tin-plated brass switch support.
  • 10mR Maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 1000VRMS at sea level Dielectric strength
  • -30 to 85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Best Seller

1,107 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr74.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr74.68
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ kr69.25
Promotional price
Contract Price
Web only price
Web only contract price
 
55+ kr60.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --