You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MP-19-29-1 TGN

RF / Coaxial Adapter, SMA, Plug, BNC, Jack, Straight Adapter, 50 ohm

MULTICOMP PRO MP-19-29-1 TGN
MULTICOMP PRO MP-19-29-1 TGN
MULTICOMP PRO MP-19-29-1 TGN
MULTICOMP PRO MP-19-29-1 TGN
MULTICOMP PRO MP-19-29-1 TGN
MULTICOMP PRO MP-19-29-1 TGN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-19-29-1 TGN
Order Code:
1169564
Technical Datasheet:
MP-19-29-1 TGN   Datasheet
See all Technical Docs

Product Overview

The 19-29-1 TGN from Multicomp Pro is a straight SMA plug-to-BNC jack inter series adaptor.
  • Straight SMA plug-to-BNC jack inter series adaptor
  • Gold-plated brass centre contact
  • Nickel-plated brass (shell) body
  • PTFE insulator
  • Impedance 50 ohm
  • Connector interface per MIL-STD-348A standard
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, RF Communications, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA

:
Plug (View Associated Connectors)

:
BNC

:
Jack

:
Straight Adapter

:
50ohm

:
Inter Series Coaxial


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

1,902 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr60.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr60.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr57.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr49.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --