You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

006-0003F

Antistatic Bag, Conductive, Heat Seal, 101.6mm W x 152.4mm L

MULTICOMP PRO 006-0003F
MULTICOMP PRO 006-0003F
MULTICOMP PRO 006-0003F
MULTICOMP PRO 006-0003F
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
006-0003F
Order Code:
1687804
Technical Datasheet:
006-0003F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conductive

:
4"

:
6"

:
101.6mm

:
152.4mm


:
Black

:
Heat Seal


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A pack of black conductive bags made from mono layer flat tubing, which are economical opaque bags offering medium level static protection. These products can be heat sealed.
  • Sold in packs of 100
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Best Seller

59 In stock

10 more will be available on 12/25/22
40 more will be available on 1/1/23
110 more will be available on 1/22/23
10 more will be available on 1/29/23
60 more will be available on 2/5/23

Reserving future stock

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr95.63

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr95.63
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr80.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr72.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --